Isolated Module DC DC Converter 1 Output 3.3V 2.4A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 43V - 160V Input
TEN-8WI
TEN-8WI
Traco Power DC-DC converters for railway, transport and outdoor applications

TEN 8-7210WI

DigiKey Part Number
TEN8-7210WI-ND
Manufacturer
Manufacturer Product Number
TEN 8-7210WI
Description
DC DC CONVERTER 3.3V 7.9W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 8-7210WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
7.9 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥408.04000¥408.04
5¥392.89000¥1,964.45
10¥386.50700¥3,865.07
30¥376.59633¥11,297.89
50¥372.06720¥18,603.36
100¥366.00270¥36,600.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.