Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,595 In Stock | 1 : ¥4.63000 Cut Tape (CT) 1,100 : ¥2.40215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
55,189 In Stock | 1 : ¥5.12000 Cut Tape (CT) 1,100 : ¥2.62298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
52,558 In Stock | 1 : ¥5.28000 Cut Tape (CT) 1,100 : ¥2.70967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
60,055 In Stock | 1 : ¥6.02000 Cut Tape (CT) 1,100 : ¥3.09577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
48,799 In Stock | 1 : ¥6.10000 Cut Tape (CT) 1,100 : ¥3.71024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
25,290 In Stock | 1 : ¥6.18000 Cut Tape (CT) 1,100 : ¥3.42635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
84,992 In Stock | 1 : ¥6.26000 Cut Tape (CT) 1,100 : ¥3.43294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
8,585 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,100 : ¥3.60898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
6,330 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,100 : ¥4.07275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
818 In Stock | 1 : ¥11.46000 Cut Tape (CT) 1,100 : ¥6.30617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 15 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
6,966 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,100 : ¥4.05169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
54,863 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,100 : ¥4.67465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
11,620 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,100 : ¥4.56934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 4,400 : ¥5.04106 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.039" (1.00mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.213" (5.40mm) | Square | Tin | 40.0µin (1.02µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Pick and Place, Solder Retention | - | - | UL94 V-0 | Natural | - | - |