




5013311407 | |
|---|---|
DigiKey Part Number | 23-5013311407TR-ND - Tape & Reel (TR) 23-5013311407CT-ND - Cut Tape (CT) 23-5013311407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013311407 |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013311407 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.74100 | ¥87.41 |
| 100 | ¥7.43040 | ¥743.04 |
| 500 | ¥6.63200 | ¥3,316.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥6.03180 | ¥6,634.98 |
| 2,200 | ¥5.74394 | ¥12,636.67 |
| 3,300 | ¥5.58200 | ¥18,420.60 |
| 5,500 | ¥5.38451 | ¥29,614.80 |
| 7,700 | ¥5.25831 | ¥40,488.99 |
| 11,000 | ¥5.12777 | ¥56,405.47 |











