Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-05-GF-DH

DigiKey Part Number
SAM15474TR-ND - Tape & Reel (TR)
SAM15474CT-ND - Cut Tape (CT)
SAM15474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-05-GF-DH
Description
CONN HEADER SMD R/A 10POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
EDA/CAD Models
T1M-05-GF-DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.246" (6.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
3.3A per Contact
Style
Voltage Rating
250VAC, 353VDC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,689
Factory Stock: 1,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥23.00700¥230.07
25¥21.56800¥539.20
50¥20.53780¥1,026.89
100¥19.55610¥1,955.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
275¥17.28429¥4,753.18
550¥16.20920¥8,915.06
1,375¥14.72065¥20,240.89
2,750¥13.99385¥38,483.09
Manufacturers Standard Package