14 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
5013301400
5013301400

5013301400

DigiKey Part Number
WM7927-ND
Manufacturer
Manufacturer Product Number
5013301400
Description
CONN RCPT HSG 14POS 1.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5013301400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.47300¥24.73
25¥2.31560¥57.89
50¥2.20640¥110.32
100¥2.09970¥209.97
250¥1.96820¥492.05
500¥1.87408¥937.04
1,000¥1.78461¥1,784.61
2,500¥1.67277¥4,181.93
Manufacturers Standard Package