PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,776 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | PC Pin | Single End | 0.053" (1.35mm) Dia | - | 0.282" (7.16mm) | - | 0.313" (7.95mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | PC Pin | Single End | 0.053" (1.35mm) Dia | - | 0.282" (7.16mm) | - | 0.313" (7.95mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
1,000 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.053" (1.35mm) Dia | - | 0.282" (7.16mm) | - | 0.313" (7.95mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.053" (1.35mm) Dia | - | 0.282" (7.16mm) | - | 0.313" (7.95mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.60741 Bulk | Bulk | Active | PC Pin | Single End | 0.053" (1.35mm) Dia | - | 0.282" (7.16mm) | - | 0.313" (7.95mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |