0912-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED11361-ND | |
Manufacturer | ||
Manufacturer Product Number | 0912-0-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.053DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.282" (7.16mm) | |
Length - Below Flange | - | |
Length - Overall | 0.313" (7.95mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥5.93500 | ¥59.35 |
100 | ¥5.33070 | ¥533.07 |
1,000 | ¥3.87696 | ¥3,876.96 |
5,000 | ¥3.39235 | ¥16,961.75 |
10,000 | ¥3.22273 | ¥32,227.30 |