0912-0-00-01-00-00-03-0 | |
---|---|
DigiKey Part Number | 0912-000010000030-ND |
Manufacturer | |
Manufacturer Product Number | 0912-0-00-01-00-00-03-0 |
Description | CONN PC PIN CIRC .053DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.053" (1.35mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.282" (7.16mm) | |
Length - Below Flange | - | |
Length - Overall | 0.313" (7.95mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥4.56030 | ¥456.03 |
1,000 | ¥3.31658 | ¥3,316.58 |
5,000 | ¥2.90200 | ¥14,510.00 |
10,000 | ¥2.75690 | ¥27,569.00 |