CMA50E1600HB | ||
---|---|---|
DigiKey Part Number | 238-CMA50E1600HB-ND | |
Manufacturer | ||
Manufacturer Product Number | CMA50E1600HB | |
Description | SCR 1.6KV 79A TO247 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.6 kV 79 A Standard Recovery Through Hole TO-247 (IXTH) | |
Datasheet | Datasheet | |
EDA/CAD Models | CMA50E1600HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 79 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 550A, 595A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
30 | ¥41.39433 | ¥1,241.83 |
120 | ¥37.03575 | ¥4,444.29 |
510 | ¥32.67867 | ¥16,666.12 |
1,020 | ¥29.41079 | ¥29,999.01 |
2,010 | ¥27.55899 | ¥55,393.57 |