MCO50-16IO1 | ||
---|---|---|
DigiKey Part Number | MCO50-16IO1-ND | |
Manufacturer | ||
Manufacturer Product Number | MCO50-16IO1 | |
Description | MOD THYRISTOR SGL 1600V SOT-227B | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 85 A Single Chassis Mount SOT-227-4, miniBLOC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 54 A | |
Current - On State (It (RMS)) (Max) | 85 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 740A, 800A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.23000 | ¥247.23 |
10 | ¥219.68500 | ¥2,196.85 |
100 | ¥192.14070 | ¥19,214.07 |