Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,198 In Stock | 1 : ¥49.58000 Bulk | Bulk | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
827 In Stock | 1 : ¥29.31000 Bulk | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
191 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | Plug, Male Pins | 3 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
1,210 In Stock | 1 : ¥40.72000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
3,341 In Stock | 1 : ¥42.20000 Bulk | Bulk | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
590 In Stock | 1 : ¥45.48000 Tray | Tray | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
577 In Stock | 1 : ¥46.05000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
114 In Stock | 1 : ¥47.12000 Bulk | Bulk | Active | Plug, Male Pins | 7 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥20.77507 Bulk | Bulk | Active | Plug, Male Pins | 3 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥21.91715 Bulk | Bulk | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥22.55436 Bulk | Bulk | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,000 : ¥24.61023 Bulk | Bulk | Active | Plug, Male Pins | 7 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C |