


KMDLAX-6P | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-6P-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-6P |
Description | CONN PLUG MALE MINI DIN 6POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-6P Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 2A |
Number of Positions 6 | Voltage Rating 100VAC, 12VDC |
Shell Size - Insert Mini DIN | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Snap-In | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Audio, Video |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥42.71500 | ¥427.15 |
| 25 | ¥40.03680 | ¥1,000.92 |
| 50 | ¥38.12300 | ¥1,906.15 |
| 200 | ¥34.57025 | ¥6,914.05 |
| 400 | ¥32.92058 | ¥13,168.23 |
| 600 | ¥31.99275 | ¥19,195.65 |
| 1,000 | ¥30.86131 | ¥30,861.31 |
| 2,600 | ¥28.85167 | ¥75,014.34 |






