


KMDLAX-8P-KPPSR | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-8P-KPPSR-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-8P-KPPSR |
Description | CONN PLUG MALE MINI DIN 8POS SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-8P-KPPSR Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Material Flammability Rating UL94 HB |
Packaging Tray | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 2A |
Number of Positions 8 | Voltage Rating 100VAC, 12VDC |
Shell Size - Insert Mini DIN | Cable Opening 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Snap-In | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Audio, Video |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.27000 | ¥51.27 |
| 10 | ¥43.54800 | ¥435.48 |
| 25 | ¥40.81960 | ¥1,020.49 |
| 50 | ¥38.87120 | ¥1,943.56 |
| 200 | ¥35.24815 | ¥7,049.63 |
| 400 | ¥33.56628 | ¥13,426.51 |
| 600 | ¥32.62028 | ¥19,572.17 |
| 1,000 | ¥31.46655 | ¥31,466.55 |
| 2,600 | ¥29.41762 | ¥76,485.81 |







