
Category | 2nd Connector Gender Male Pins |
Manufacturer L-com | 2nd Connector Number of Positions 8 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert MiniDin |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.00' (914.40mm) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert MiniDin | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector Type Receptacle | Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.45000 | ¥343.45 |
| 10 | ¥291.90600 | ¥2,919.06 |
| 25 | ¥273.63440 | ¥6,840.86 |
| 50 | ¥260.58100 | ¥13,029.05 |
| 100 | ¥248.15450 | ¥24,815.45 |
| 250 | ¥232.63964 | ¥58,159.91 |






