Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780-10063-00200

DigiKey Part Number
1175-1185-ND
Manufacturer
Manufacturer Product Number
780-10063-00200
Description
CIRC CBL 6POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
6
Manufacturer
CNC Tech
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
MiniDin
Part Status
Active
2nd Connector Orientation
Keyed
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Female Sockets
Length
6.56' (2.00m)
1st Connector Number of Positions
6
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
MiniDin
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
Keyed
Color
Beige
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Usage
Keyboard, PS/2
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.09000¥54.09
10¥45.94800¥459.48
25¥43.06360¥1,076.59
50¥41.00760¥2,050.38
100¥39.05010¥3,905.01
250¥36.60564¥9,151.41
500¥34.85936¥17,429.68
1,000¥33.19684¥33,196.84
2,500¥31.12122¥77,803.05