Circular Cable Assembly Shielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK226MM-6

DigiKey Part Number
5073-DK226MM-6-ND
Manufacturer
Manufacturer Product Number
DK226MM-6
Description
CIRC CBL 6POS RCPT TO RCPT 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
L-com
2nd Connector Number of Positions
6
Packaging
Bag
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
MiniDin
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.00' (1.83m)
1st Connector Number of Positions
6
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
MiniDin
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector Type
Receptacle
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥443.77000¥443.77
10¥377.21100¥3,772.11
25¥353.60200¥8,840.05
50¥336.73600¥16,836.80
100¥320.68320¥32,068.32
250¥301.44136¥75,360.34
Manufacturers Standard Package