CPM-2C | ||
---|---|---|
DigiKey Part Number | CPM-2C-ND | |
Manufacturer | ||
Manufacturer Product Number | CPM-2C | |
Description | PELTIER COOLING UNIT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 43.0W @ 50°C 7 A 35°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CPM-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 70.00mm L x 70.00mm W | |
Qmax @ Th | 43.0W @ 50°C | |
Delta Tmax @ Th | 85.9°C @ 50°C | |
Height | 30.00mm | |
Number of Stages | 1 | |
Current - Max | 7 A | |
Voltage - Max | 12 V | |
Operating Temperature | 35°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,029.87000 | ¥1,029.87 |
5 | ¥968.20000 | ¥4,841.00 |
10 | ¥943.52400 | ¥9,435.24 |
25 | ¥912.69280 | ¥22,817.32 |
50 | ¥888.02500 | ¥44,401.25 |
100 | ¥770.85470 | ¥77,085.47 |