CP36367H-2 | ||
---|---|---|
DigiKey Part Number | 102-4687-ND | |
Manufacturer | ||
Manufacturer Product Number | CP36367H-2 | |
Description | PELTIER, 30.5 X 30 X 6.7 MM, 3.6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 21.0W @ 27°C 3.6 A 100°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP36367H-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 31.25mm L x 30.00mm W | |
Qmax @ Th | 21.0W @ 27°C | |
Delta Tmax @ Th | 82°C @ 27°C | |
Height | 6.70mm | |
Number of Stages | 2 | |
Current - Max | 3.6 A | |
Voltage - Max | 16.7 V | |
Resistance | 4.43 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Resource Type | Link |
---|---|
Datasheets | CP36H-2 Series Datasheet |
Mfg Application Notes | |
Video File | How to Select a Peltier Module |
Environmental Information | CP36H-2 Series RoHS |
Design Resources | Thermal Conversion Calculator |
Featured Product | |
CAD Models | CP36367H-2 Models |
HTML Datasheet | CP36H-2 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8418.69.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.11000 | ¥292.11 |
5 | ¥273.88600 | ¥1,369.43 |
10 | ¥267.24100 | ¥2,672.41 |
25 | ¥257.28560 | ¥6,432.14 |
50 | ¥250.64460 | ¥12,532.23 |
100 | ¥244.00550 | ¥24,400.55 |
Attribute | Description |
---|---|
Other Names | 102-4687 |
Standard Package | 70 |