NL2076-01AC | ||
---|---|---|
DigiKey Part Number | 1681-1089-ND | |
Manufacturer | ||
Manufacturer Product Number | NL2076-01AC | |
Description | MULTISTAGE TEM 40X40X7MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 44.6W @ 27°C 7.2 A 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 44.6W @ 27°C | |
Delta Tmax @ Th | 80°C @ 27°C | |
Height | 7.00mm | |
Number of Stages | 2 | |
Current - Max | 7.2 A | |
Voltage - Max | 15.5 V | |
Resistance | 1.93 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,602.03000 | ¥3,602.03 |
5 | ¥3,376.87800 | ¥16,884.39 |
10 | ¥3,286.82300 | ¥32,868.23 |
25 | ¥2,814.05800 | ¥70,351.45 |