AP2-192-1420-1525 | ||
---|---|---|
DigiKey Part Number | 2985-AP2-192-1420-1525-ND | |
Manufacturer | ||
Manufacturer Product Number | AP2-192-1420-1525 | |
Description | TE MODULE,2STAGE,127-65,EPOXY | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 32.7W @ 25°C 5.6 A 90°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 32.7W @ 25°C | |
Delta Tmax @ Th | 95°C @ 25°C | |
Height | - | |
Number of Stages | 2 | |
Current - Max | 5.6 A | |
Voltage - Max | 16.7 V | |
Operating Temperature | 90°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.73000 | ¥581.73 |
5 | ¥547.70600 | ¥2,738.53 |
10 | ¥530.69700 | ¥5,306.97 |
25 | ¥513.68400 | ¥12,842.10 |
50 | ¥500.07820 | ¥25,003.91 |
100 | ¥486.47060 | ¥48,647.06 |