CP28372-2 | ||
---|---|---|
DigiKey Part Number | 102-4418-ND | |
Manufacturer | ||
Manufacturer Product Number | CP28372-2 | |
Description | PELTIER, 30 X 30 X 7.2 MM, 8.5 A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 8.7W @ 27°C 2.8 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP28372-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 8.7W @ 27°C | |
Delta Tmax @ Th | 95°C @ 27°C | |
Height | 7.20mm | |
Number of Stages | 2 | |
Current - Max | 2.8 A | |
Voltage - Max | 15.7 V | |
Resistance | 5 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥443.36614 | ¥62,071.26 |