Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥8,595.27000 Box | Box | Active | Macro | 24.0mm | 0.3x | F5.6 | 1" | 11.0mm | 90mm | - | 5µm | - | - | 32.0mm Dia | 33.8mm | C-Mount | - | |||
2 In Stock | 1 : ¥8,767.67000 Box | Box | Active | Macro | 35.0mm | 0.5x | F5.6 | 1" | 11.0mm | 90mm | - | 5µm | - | M22.5 x P0.5 | 32.0mm Dia | 54.5mm | C-Mount | - | |||
2 In Stock | 1 : ¥8,948.27000 Box | Box | Active | Macro | 50.0mm | 1.0x | F5.6 | 1" | 11.0mm | 90mm | - | 5µm | - | M22.5 x P0.5 | 32.0mm Dia | 96.6mm | C-Mount | - | |||
4 In Stock | 1 : ¥8,595.27000 Box | Box | Active | Macro | 24.0mm | 0.3x | F3.5 | 1" | 11.0mm | 90mm | - | 5µm | - | - | 32.0mm Dia | 33.8mm | C-Mount | - | |||
2 In Stock | 1 : ¥8,767.67000 Box | Box | Active | Macro | 35.0mm | 0.5x | F8 | 1" | 11.0mm | 90mm | - | 5µm | - | M22.5 x P0.5 | 32.0mm Dia | 54.5mm | C-Mount | - | |||
2 In Stock | 1 : ¥10,245.35000 Box | Box | Active | Macro | 20.0mm | 4.0x | F5.2 | 1" | 11.0mm | 75mm | - | 5µm | - | - | 29.0mm Dia | 107.6mm | C-Mount | - | |||
2 In Stock | 1 : ¥10,245.35000 Box | Box | Active | Macro | 24.0mm | 2.0x | F4.4 | 1" | 11.0mm | 75mm | - | 5µm | - | - | 29.0mm Dia | 76.8mm | C-Mount | - | |||
1 In Stock | 1 : ¥8,948.27000 Box | Box | Active | Macro | 50.0mm | 1.0x | F4 | 1" | 11.0mm | 90mm | - | 5µm | - | M22.5 x P0.5 | 32.0mm Dia | 96.6mm | C-Mount | - |