0009-190-000-41 | ||
---|---|---|
DigiKey Part Number | 1601-0009-190-000-41-ND | |
Manufacturer | ||
Manufacturer Product Number | 0009-190-000-41 | |
Description | LENS MACRO F5.6 0.3X C-MOUNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Macro Lens F5.6 0.3x 1" C-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Macro | |
Focal Length | 24.0mm | |
Magnification | 0.3x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 11.0mm | |
Working Distance | 90mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | - | |
Diameter | 32.0mm Dia | |
Length | 33.8mm | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,595.27000 | ¥8,595.27 |