0009-194-000-40 | |
---|---|
DigiKey Part Number | 1601-0009-194-000-40-ND |
Manufacturer | |
Manufacturer Product Number | 0009-194-000-40 |
Description | LENS MACRO F5.2 4.0X C-MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Macro Lens F5.2 4.0x 1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Macro | |
Focal Length | 20.0mm | |
Magnification | 4.0x | |
Focal Ratio | F5.2 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 11.0mm | |
Working Distance | 75mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | - | |
Diameter | 29.0mm Dia | |
Length | 107.6mm | |
Mounting Type | C-Mount | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,245.35000 | ¥10,245.35 |