Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,931 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.250" (6.35mm) 1/4" | 0.378" (9.60mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
1,700 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.313" (7.95mm) 5/16" | 0.438" (11.13mm) 7/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
3,993 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.375" (9.53mm) 3/8" | 0.500" (12.70mm) 1/2" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
6,558 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.500" (12.70mm) 1/2" | 0.626" (15.90mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
53,476 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 1.000" (25.40mm) 1" | 1.126" (28.60mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
12,145 In Stock | 1 : ¥3.14000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.438" (11.13mm) 7/16" | 0.563" (14.30mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
1,670 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.625" (15.88mm) 5/8" | 0.752" (19.10mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
774 In Stock | 1 : ¥3.75000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.875" (22.23mm) 7/8" | 1.000" (25.40mm) 1" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon | |||
764 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Snap Lock | Screw Mount | 0.750" (19.05mm) 3/4" | 0.878" (22.30mm) | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | 0.232" (5.90mm) | 0.062" (1.57mm) 1/16" | - | Nylon |