SRS6-16-01 | ||
---|---|---|
DigiKey Part Number | RP1001-ND | |
Manufacturer | ||
Manufacturer Product Number | SRS6-16-01 | |
Description | BRD SPT SNAP LOCK SCREW MNT 1" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1" | |
Datasheet | Datasheet | |
EDA/CAD Models | SRS6-16-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.126" (28.60mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥2.78100 | ¥27.81 |
100 | ¥2.22230 | ¥222.23 |
1,000 | ¥1.88864 | ¥1,888.64 |
5,000 | ¥1.49979 | ¥7,498.95 |