
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



SRS6-8-01 | |
---|---|
DigiKey Part Number | RPC5193-ND |
Manufacturer | |
Manufacturer Product Number | SRS6-8-01 |
Description | BRD SPT SNAP LOCK SCREW MNT 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SRS6-8-01 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.232" (5.90mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SRS Series Drawing |
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | SRS6-8-01 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
In-Stock: 7,656
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
5 | ¥3.07600 | ¥15.38 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.59720 | ¥64.93 |
50 | ¥2.42440 | ¥121.22 |
100 | ¥2.27160 | ¥227.16 |
250 | ¥2.09484 | ¥523.71 |
500 | ¥1.97750 | ¥988.75 |
1,000 | ¥1.87270 | ¥1,872.70 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | RPC5193 SRS6- 8-01-NDR SRS6-8-01-ND 21060002 SRS6801 SRS6- 8-01-ND SRS6- 8-01 |
Standard Package | 1,000 |