FDS6875 | ||
---|---|---|
DigiKey Part Number | FDS6875TR-ND - Tape & Reel (TR) FDS6875CT-ND - Cut Tape (CT) FDS6875DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDS6875 | |
Description | MOSFET 2P-CH 20V 6A 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 6A 900mW Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.74300 | ¥87.43 |
100 | ¥6.80310 | ¥680.31 |
500 | ¥5.76624 | ¥2,883.12 |
1,000 | ¥4.69722 | ¥4,697.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.42188 | ¥11,054.70 |
5,000 | ¥4.21131 | ¥21,056.55 |
12,500 | ¥4.01694 | ¥50,211.75 |