0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1225

DigiKey Part Number
36-1225-ND
Manufacturer
Manufacturer Product Number
1225
Description
MALE .250 QUICK FIT TERM 1.039"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Keystone Electronics
Length - Overall
1.280" (32.50mm)
Packaging
Bulk
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,772
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.00000¥6.00
10¥4.52100¥45.21
25¥4.04320¥101.08
100¥3.43070¥343.07
500¥2.85148¥1,425.74
1,000¥2.63939¥2,639.39
2,500¥2.38890¥5,972.25
5,000¥2.23823¥11,191.15
Manufacturers Standard Package