Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520 In Stock | 1 : ¥81.43000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 43.57mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.55 A @ 100 Hz | 8.44 A @ 10 kHz | 34 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7 In Stock | 1 : ¥97.22000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 204.7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.99 A @ 100 Hz | 6.92 A @ 10 kHz | 109 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,097 In Stock | 1 : ¥119.05000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 34.31mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | 10.35 A @ 10 kHz | 29 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,024 In Stock | 1 : ¥76.92000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 39.81mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.85 A @ 100 Hz | 9.4 A @ 10 kHz | 30 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
751 In Stock | 1 : ¥85.79000 Bulk | Bulk | Active | 220 µF | ±20% | 630 V | 596mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.04 A @ 100 Hz | 4.4 A @ 10 kHz | 410 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
347 In Stock | 1 : ¥89.48000 Bulk | Bulk | Active | 180 µF | ±20% | 630 V | 727.3mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.79 A @ 100 Hz | 3.89 A @ 10 kHz | 501 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
694 In Stock | 1 : ¥121.01000 Bulk | Bulk | Active | 560 µF | ±20% | 500 V | 370.1mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.02 A @ 100 Hz | 6.04 A @ 10 kHz | 264 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,403 In Stock | 1 : ¥125.85000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | 148.2mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.11 A @ 100 Hz | 8.53 A @ 10 kHz | 85 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
733 In Stock | 1 : ¥157.62000 Bulk | Bulk | Active | 330 µF | ±20% | 600 V | 396.9mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.75 A @ 100 Hz | 5.69 A @ 10 kHz | 275 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
360 In Stock | 1 : ¥390.76000 Bulk | Bulk | Active | 1000 µF | ±20% | 600 V | 132.3mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.75 A @ 100 Hz | 11.48 A @ 10 kHz | 92 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
442 In Stock | 1 : ¥61.82000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 81.08mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.3 A @ 100 Hz | 6.15 A @ 10 kHz | 61 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
637 In Stock | 1 : ¥68.38000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | 426.8mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.97 A @ 100 Hz | 4.64 A @ 10 kHz | 241 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
206 In Stock | 1 : ¥70.19000 Bulk | Bulk | Active | 15000 µF | ±20% | 40 V | 48.33mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.41 A @ 100 Hz | 8.34 A @ 10 kHz | 40 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
234 In Stock | 1 : ¥78.07000 Bulk | Bulk | Active | 220 µF | ±20% | 550 V | 1.958Ohm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.49 A @ 100 Hz | 2.33 A @ 10 kHz | 1.703 Ohms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
568 In Stock | 1 : ¥82.01000 Bulk | Bulk | Active | 150 µF | ±20% | 630 V | 872.6mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.58 A @ 100 Hz | 3.43 A @ 10 kHz | 601 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
944 In Stock | 1 : ¥148.67000 Bulk | Bulk | Active | 7500 µF | ±20% | 200 V | 33.65mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.2 A @ 100 Hz | 15.97 A @ 10 kHz | 22 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,313 In Stock | 1 : ¥155.57000 Bulk | Bulk | Active | 3300 µF | ±20% | 350 V | 46.6mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.14 A @ 100 Hz | 15.8 A @ 10 kHz | 26 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
150 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | 5600 µF | ±20% | 40 V | 130.8mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.17 A @ 100 Hz | 4.09 A @ 10 kHz | 108 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
806 In Stock | 1 : ¥41.29000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | 777.7mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.22 A @ 100 Hz | 2.94 A @ 10 kHz | 437 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
588 In Stock | 1 : ¥46.55000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | 83.9mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.89 A @ 100 Hz | 6.47 A @ 10 kHz | 67 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
97 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 187.7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.09 A @ 100 Hz | 6.12 A @ 10 kHz | 111 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
256 In Stock | 1 : ¥57.38000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 289.9mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.29 A @ 100 Hz | 5.73 A @ 10 kHz | 152 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
421 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 253mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.8 A @ 100 Hz | 6.45 A @ 10 kHz | 143 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
962 In Stock | 1 : ¥118.87000 Bulk | Bulk | Active | 1000 µF | ±20% | 500 V | 209.2mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.42 A @ 100 Hz | 8.53 A @ 10 kHz | 150 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
653 In Stock | 1 : ¥219.85000 Bulk | Bulk | Active | 1300 µF | ±20% | 550 V | 316.1mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.12 A @ 100 Hz | 7.94 A @ 10 kHz | 273 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead |