ALC70A103EH100 | ||
---|---|---|
DigiKey Part Number | 399-19605-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC70A103EH100 | |
Description | CAP ALUM 10000UF 20% 100V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 34.31mOhm @ 100Hz 18000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC70A103EH100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 34.31mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.35 A @ 10 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.31000 | ¥107.31 |
10 | ¥99.23300 | ¥992.33 |
50 | ¥85.82340 | ¥4,291.17 |
100 | ¥77.24160 | ¥7,724.16 |
500 | ¥71.34130 | ¥35,670.65 |
1,000 | ¥67.05013 | ¥67,050.13 |