ALC70A103DD063 | ||
---|---|---|
DigiKey Part Number | ALC70A103DD063-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC70A103DD063 | |
Description | CAP ALUM 10000UF 20% 63V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 43.57mOhm @ 100Hz 15000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC70A103DD063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 43.57mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.55 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.44 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.43000 | ¥81.43 |
10 | ¥70.57000 | ¥705.70 |
50 | ¥63.33220 | ¥3,166.61 |
100 | ¥55.00850 | ¥5,500.85 |
500 | ¥49.76098 | ¥24,880.49 |
1,000 | ¥46.14199 | ¥46,141.99 |