Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥629.16000 Bulk | Bulk | Active | 4700 µF | -10%, +30% | 350 V | - | - | - | Polar | - | General Purpose | - | - | - | 1.260" (32.00mm) | 2.953" Dia (75.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
237 In Stock | 1 : ¥176.09000 Box | Box | Active | 3300 µF | -10%, +30% | 40 V | 41mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.6 A @ 100 Hz | 17.6 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.028" (51.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
96 In Stock | 1 : ¥411.62000 Bulk | Bulk | Active | 3300 µF | ±20% | 200 V | 39mOhm @ 100Hz | 17000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.5 A @ 100 Hz | - | 22 mOhms | 0.866" (22.00mm) | 2.032" Dia (51.60mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
93 In Stock | 1 : ¥185.61000 Bulk | Bulk | Active | 1000 µF | -10%, +30% | 100 V | 110mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.512" (13.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
33 In Stock | 1 : ¥180.52000 Bulk | Bulk | Active | 10000 µF | -10%, +30% | 16 V | 27mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.512" (13.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
87 In Stock | 1 : ¥203.43000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 120mOhm @ 100Hz | 14500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 74 mOhms | 0.866" (22.00mm) | 2.032" Dia (51.60mm) | 3.071" (78.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
39 In Stock | 1 : ¥337.32000 Box | Box | Active | 470 µF | -10%, +30% | 400 V | 160mOhm @ 100Hz | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4 A @ 100 Hz | 13.5 A @ 10 kHz | - | 0.866" (22.00mm) | 2.031" Dia (51.60mm) | 2.933" (74.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
67 In Stock | 1 : ¥120.43000 Bulk | Bulk | Active | 4700 µF | -10%, +30% | 25 V | 41mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.512" (13.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
16 In Stock | 1 : ¥164.84000 Bulk | Bulk | Active | 10000 µF | -10%, +30% | 40 V | 16mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.512" (13.00mm) | 1.378" Dia (35.00mm) | 3.760" (95.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
43 In Stock | 1 : ¥182.08000 Bulk | Bulk | Active | 4700 µF | -10%, +30% | 63 V | 22mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 11 mOhms | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 3.839" (97.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
40 In Stock | 1 : ¥249.56000 Bulk | Bulk | Active | 10000 µF | -10%, +30% | 63 V | 13mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 8 mOhms | 0.866" (22.00mm) | 2.032" Dia (51.60mm) | 3.878" (98.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥188.40000 Bulk | Bulk | Active | 2200 µF | -10%, +30% | 63 V | 46mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.512" (13.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥137.10000 Bulk | Bulk | Active | 6000 µF | ±20% | 25 V | - | 14000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | - | - | - | 1.378" Dia (35.00mm) | 2.165" (55.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥434.60000 Bulk | Bulk | Active | 22000 µF | -10%, +30% | 63 V | 6mOhm @ 100Hz | 13000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.260" (32.00mm) | 2.953" Dia (75.00mm) | 4.173" (106.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 96 : ¥263.95615 Bulk | Bulk | Active | 4700 µF | -10%, +30% | 100 V | 26mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 17 mOhms | 0.866" (22.00mm) | 2.032" Dia (51.60mm) | 3.878" (98.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 96 : ¥353.94177 Bulk | Bulk | Active | 4700 µF | ±20% | 160 V | 31mOhm @ 100Hz | 18500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.9 A @ 100 Hz | - | 17 mOhms | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.299" (109.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 96 : ¥365.79052 Bulk | Bulk | Active | 2200 µF | -10%, +30% | 250 V | 56mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.122" (28.50mm) | 2.559" Dia (65.00mm) | 4.173" (106.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 96 : ¥725.77646 Bulk | Bulk | Active | 8800 µF | ±20% | 250 V | 15mOhm @ 100Hz | 24000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17.3 A @ 100 Hz | - | 9 mOhms | 1.260" (32.00mm) | 3.016" Dia (76.60mm) | 5.875" (149.23mm) | - | Chassis Mount | Radial, Can - Screw Terminals |