PEH169UV447BQB2 | ||
---|---|---|
DigiKey Part Number | 399-12298-ND | |
Manufacturer | ||
Manufacturer Product Number | PEH169UV447BQB2 | |
Description | CAP ALUM 4700UF 350V SCREW | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 5.748" (146.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.18000 | ¥629.18 |
12 | ¥570.19167 | ¥6,842.30 |
60 | ¥530.86783 | ¥31,852.07 |
108 | ¥505.30759 | ¥54,573.22 |