PEH169VH368VMU2 | |
---|---|
DigiKey Part Number | 399-7554-ND |
Manufacturer | |
Manufacturer Product Number | PEH169VH368VMU2 |
Description | CAP ALUM 680UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 120mOhm @ 100Hz 14500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100Hz | |
Lifetime @ Temp. | 14500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 74 mOhms | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.032" Dia (51.60mm) | |
Height - Seated (Max) | 3.071" (78.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.43000 | ¥203.43 |
24 | ¥187.35083 | ¥4,496.42 |
120 | ¥147.74017 | ¥17,728.82 |