Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158,527 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.5 A | 1.6A | Shielded | 118mOhm Max | 9 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
85,595 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.9 A | 2A | Shielded | 84mOhm Max | 9 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
60,346 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.9 A | 3A | Shielded | 44mOhm Max | 9 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
37,070 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3.7 A | 4.2A | Shielded | 23mOhm Max | 9 @ 7.96MHz | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
80,008 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 500 mA | 500mA | Shielded | 1.128Ohm Max | 11 @ 2.52MHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
79,325 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 600 mA | 620mA | Shielded | 780mOhm Max | 11 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
53,514 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 700 mA | 750mA | Shielded | 552mOhm Max | 11 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
37,629 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 900 mA | 950mA | Shielded | 348mOhm Max | 11 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
23,178 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 420 mA | 450mA | Shielded | 1.596Ohm Max | 23 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
19,681 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.3 A | 1.4A | Shielded | 180mOhm Max | 11 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
16,088 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 3.1 A | 3.5A | Shielded | 32mOhm Max | 9 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
13,201 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.2 A | 2.3A | Shielded | 66mOhm Max | 9 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
11,745 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1 A | 1.1A | Shielded | 264mOhm Max | 11 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
11,607 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 280 mA | 300mA | Shielded | 3.552Ohm Max | 30 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
6,010 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 320 mA | 350mA | Shielded | 2.4Ohm Max | 23 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,031 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±20% | 2.3 A | 2.4A | Shielded | 52mOhm Max | 9 @ 7.96MHz | 52MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
2,270 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 3.5 A | 4A | Shielded | 25mOhm Max | 9 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,566 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±30% | 4 A | 4.7A | Shielded | 19mOhm Max | 9 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
5,374 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 200 mA | 210mA | Shielded | 6.36Ohm Max | 30 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) |