SRN4018-1R2Y | |
---|---|
DigiKey Part Number | SRN4018-1R2YTR-ND - Tape & Reel (TR) SRN4018-1R2YCT-ND - Cut Tape (CT) SRN4018-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-1R2Y |
Description | FIXED IND 1.2UH 3.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-1R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.72560 | ¥68.14 |
50 | ¥2.47760 | ¥123.88 |
100 | ¥2.20420 | ¥220.42 |
250 | ¥2.08056 | ¥520.14 |
500 | ¥1.78356 | ¥891.78 |
1,000 | ¥1.58531 | ¥1,585.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53578 | ¥4,607.34 |
6,000 | ¥1.48625 | ¥8,917.50 |
15,000 | ¥1.43670 | ¥21,550.50 |
30,000 | ¥1.38716 | ¥41,614.80 |