SRN4018
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRN4018-6R8M FIXED IND 6.8UH 1.5A 118MOHM SMD | FIXED IND 6.8UH 1.5A 118MOHM SMD | 158,522 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-4R7M FIXED IND 4.7UH 1.9A 84 MOHM SMD | FIXED IND 4.7UH 1.9A 84 MOHM SMD | 84,723 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-2R2M FIXED IND 2.2UH 2.9A 44 MOHM SMD | FIXED IND 2.2UH 2.9A 44 MOHM SMD | 59,846 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-1R0Y FIXED IND 1UH 3.7A 23 MOHM SMD | FIXED IND 1UH 3.7A 23 MOHM SMD | 37,065 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-3R3M FIXED IND 3.3UH 2.2A 66 MOHM SMD | FIXED IND 3.3UH 2.2A 66 MOHM SMD | 12,200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-680M FIXED IND 68UH 500MA 1.128OHM SM | FIXED IND 68UH 500MA 1.128OHM SM | 79,493 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-470M FIXED IND 47UH 600MA 780MOHM SMD | FIXED IND 47UH 600MA 780MOHM SMD | 79,135 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-330M FIXED IND 33UH 700MA 552MOHM SMD | FIXED IND 33UH 700MA 552MOHM SMD | 52,514 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-220M FIXED IND 22UH 900MA 348MOHM SMD | FIXED IND 22UH 900MA 348MOHM SMD | 37,604 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-101M FIXED IND 100UH 420MA 1.596 OHM | FIXED IND 100UH 420MA 1.596 OHM | 23,178 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-1R5Y FIXED IND 1.5UH 3.1A 32 MOHM SMD | FIXED IND 1.5UH 3.1A 32 MOHM SMD | 15,588 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-150M FIXED IND 15UH 1A 264 MOHM SMD | FIXED IND 15UH 1A 264 MOHM SMD | 11,435 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-100M FIXED IND 10UH 1.3A 180 MOHM SMD | FIXED IND 10UH 1.3A 180 MOHM SMD | 10,648 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-151M FIXED IND 150UH 320MA 2.4OHM SMD | FIXED IND 150UH 320MA 2.4OHM SMD | 6,010 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN4018-221M FIXED IND 220UH 280MA 3.552 OHM | FIXED IND 220UH 280MA 3.552 OHM | 5,107 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |