SRN4018-331M | |
---|---|
DigiKey Part Number | 118-SRN4018-331MTR-ND - Tape & Reel (TR) 118-SRN4018-331MCT-ND - Cut Tape (CT) 118-SRN4018-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-331M |
Description | FIXED IND 330UH 200MA 6.36OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 6.36Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.36Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.72560 | ¥68.14 |
50 | ¥2.47780 | ¥123.89 |
100 | ¥2.20440 | ¥220.44 |
250 | ¥2.08072 | ¥520.18 |
500 | ¥1.78368 | ¥891.84 |
1,000 | ¥1.58541 | ¥1,585.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53588 | ¥4,607.64 |
6,000 | ¥1.48634 | ¥8,918.04 |
15,000 | ¥1.43679 | ¥21,551.85 |
30,000 | ¥1.38725 | ¥41,617.50 |