Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥1,574.31000 Bulk | Bulk | Active | 100 Ohms | ±5% | 1100W | Thick Film | ±150ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
30 In Stock | 1 : ¥1,908.10000 Bulk | Bulk | Active | 47 Ohms | ±5% | 1100W | Thick Film | ±150ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
30 In Stock | 1 : ¥3,402.94000 Box | Box | Active | 750 Ohms | ±1% | 1100W | Thick Film | ±150ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
12 In Stock | 1 : ¥1,908.10000 Bulk | Bulk | Active | 470 Ohms | ±5% | 1100W | Thick Film | ±150ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
12 In Stock | 1 : ¥1,908.10000 Bulk | Bulk | Active | 4.7 Ohms | ±5% | 1100W | Thick Film | ±300ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
15 In Stock | 1 : ¥1,908.10000 Bulk | Bulk | Active | 1 Ohms | ±5% | 1100W | Thick Film | ±500ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - | |||
12 In Stock | 1 : ¥1,908.10000 Bulk | Bulk | Active | 10 Ohms | ±5% | 1100W | Thick Film | ±300ppm/°C | -55°C ~ 200°C | Non-Inductive | - | Flanges | 2.362" L x 2.244" W (60.00mm x 57.00mm) | 1.055" (26.80mm) | M4 Threaded | Box | - |