
LPS1100H1000JB | |
|---|---|
DigiKey Part Number | LPS-100D-ND |
Manufacturer | |
Manufacturer Product Number | LPS1100H1000JB |
Description | RES CHAS MNT 100 OHM 5% 1100W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 1100W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,739.43000 | ¥1,739.43 |
| 15 | ¥1,626.47133 | ¥24,397.07 |
| 30 | ¥1,610.40000 | ¥48,312.00 |










