N-Channel 200 V 220A (Tc) 1090W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN230N20T

DigiKey Part Number
238-IXFN230N20T-ND
Manufacturer
Manufacturer Product Number
IXFN230N20T
Description
MOSFET N-CH 200V 220A SOT227B
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 220A (Tc) 1090W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
378 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
28000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1090W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.35000¥368.35
10¥275.82100¥2,758.21
100¥240.72390¥24,072.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.