DSEI2X101-06A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 655
Unit Price: ¥240.08000
Datasheet

Similar


STMicroelectronics
In Stock: 81
Unit Price: ¥174.83000
Datasheet
Diode Array 2 Independent 600 V 96A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI2X101-06A

DigiKey Part Number
DSEI2X101-06A-ND
Manufacturer
Manufacturer Product Number
DSEI2X101-06A
Description
DIODE MODULE GP 600V 96A SOT227B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 96A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
3 mA @ 600 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOT-227B
Current - Average Rectified (Io) (per Diode)
96A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH200L06TV1STMicroelectronics655497-4408-5-ND¥240.08000Similar
STTH6006TV1STMicroelectronics81497-12805-5-ND¥174.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.14000¥351.14
10¥262.15900¥2,621.59
100¥226.82450¥22,682.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.