N-Channel 250 V 168A (Tc) 900W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN180N25T

DigiKey Part Number
IXFN180N25T-ND
Manufacturer
Manufacturer Product Number
IXFN180N25T
Description
MOSFET N-CH 250V 168A SOT227B
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 168A (Tc) 900W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
345 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
28000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
900W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12.9mOhm @ 60A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.34000¥292.34
10¥215.93000¥2,159.30
100¥180.54230¥18,054.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.