LPS1100H1R00JB | ||
---|---|---|
DigiKey Part Number | LPS-1.00D-ND | |
Manufacturer | ||
Manufacturer Product Number | LPS1100H1R00JB | |
Description | RES CHAS MNT 1 OHM 5% 1100W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±5% 1100W Thick Film Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1100W | |
Composition | Thick Film | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,908.10000 | ¥1,908.10 |
15 | ¥1,780.88133 | ¥26,713.22 |