Gas Discharge Tube Arresters (GDT)

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Spark Over (Nom)
75 V90 V145 V230 V250 V300 V400 V470 V600 V
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
MFG_CG6_Series
CG675SM
GDT 75V 3KA 2 POLE SURFACE MOUNT
Littelfuse Inc.
1,660
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6145SM
GDT 145V 3KA 2 POLE SMD
Littelfuse Inc.
1,759
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
145 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6600SM
GDT 600V 3KA 2 POLE SMD
Littelfuse Inc.
1,584
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6470SM
GDT 470V 3KA 2 POLE SMD
Littelfuse Inc.
915
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG690SM
GDT 90V 3KA 2 POLE SURFACE MOUNT
Littelfuse Inc.
1,310
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
90 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6300SM
GDT 300V 3KA 2 POLE SMD
Littelfuse Inc.
842
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6400SM
GDT 400V 3KA 2 POLE SMD
Littelfuse Inc.
802
In Stock
12,000
Factory
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6250SM
GDT 250V 3KA 2 POLE SMD
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥8.44024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
MFG_CG6_Series
CG6230SM
GDT 230V 3KA 2 POLE SMD
Littelfuse Inc.
1
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥9.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
230 V
3000A (3kA)
-
2
No
Surface Mount
2-SMD Cylinder Square End
Showing
of 9

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.