CG6600SM | ||
---|---|---|
DigiKey Part Number | F7394TR-ND - Tape & Reel (TR) F7394CT-ND - Cut Tape (CT) F7394DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG6600SM | |
Description | GDT 600V 3KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 600 V 3000A (3kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
5 | ¥20.45800 | ¥102.29 |
10 | ¥19.44000 | ¥194.40 |
50 | ¥15.68480 | ¥784.24 |
100 | ¥13.29830 | ¥1,329.83 |
250 | ¥12.95732 | ¥3,239.33 |
500 | ¥10.91154 | ¥5,455.77 |
1,000 | ¥9.71806 | ¥9,718.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.20662 | ¥18,413.24 |
4,000 | ¥8.86562 | ¥35,462.48 |
6,000 | ¥8.52464 | ¥51,147.84 |