CG6250SM | ||
---|---|---|
DigiKey Part Number | F7389TR-ND - Tape & Reel (TR) F7389CT-ND - Cut Tape (CT) F7389DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG6250SM | |
Description | GDT 250V 3KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 250 V 3000A (3kA) 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.30000 | ¥21.30 |
5 | ¥20.26000 | ¥101.30 |
10 | ¥19.25100 | ¥192.51 |
50 | ¥15.53280 | ¥776.64 |
100 | ¥13.16950 | ¥1,316.95 |
250 | ¥12.83180 | ¥3,207.95 |
500 | ¥10.80586 | ¥5,402.93 |
1,000 | ¥9.62394 | ¥9,623.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.35850 | ¥16,717.00 |