Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
489 In Stock | 1 : ¥37.57000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,405 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | 390 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.31 A @ 120 Hz | 1.965 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,971 In Stock | 1 : ¥27.91000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 790 mA @ 120 Hz | 1.1297 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,780 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 220 µF | ±20% | 350 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.43 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,577 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,480 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 986.7 mA @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,076 In Stock | 1 : ¥34.15000 Bulk | Bulk | Active | 560 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.4 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,143 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.573 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
31,893 In Stock | 1 : ¥40.31000 Bulk | Bulk | Active | 820 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.04 A @ 120 Hz | 3.06 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
568 In Stock | 1 : ¥44.00000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.55 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
155 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 3.45 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
530 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 120 Hz | 1.7446 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,934 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,177 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.44 A @ 120 Hz | 2.0592 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
128 In Stock | 1 : ¥58.45000 Bulk | Bulk | Active | 150 µF | ±20% | 500 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.0725 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
196 In Stock | 1 : ¥83.32000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.99 A @ 120 Hz | 2.8457 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
235 In Stock | 1 : ¥83.49000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.78 A @ 120 Hz | 2.5454 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,491 In Stock | 1 : ¥26.27000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 790 mA @ 120 Hz | 1.1297 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
159 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 490 mA @ 120 Hz | 700.7 mA @ 50 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,165 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | 270 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.65 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
223 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | 560 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.25 A @ 50 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
285 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | 560 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.25 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
181 In Stock | 1 : ¥27.99000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 972.4 mA @ 50 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
229 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 270 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.485 A @ 50 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
929 In Stock | 1 : ¥28.90000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 972.4 mA @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In |