LGN2C561MELZ30 | |
---|---|
DigiKey Part Number | 493-8242-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C561MELZ30 |
Description | CAP ALUM 560UF 20% 160V SNAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C561MELZ30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥21.33600 | ¥213.36 |
50 | ¥19.27060 | ¥963.53 |
250 | ¥14.34076 | ¥3,585.19 |
500 | ¥12.99638 | ¥6,498.19 |
1,000 | ¥12.10009 | ¥12,100.09 |
2,500 | ¥11.65195 | ¥29,129.88 |
5,000 | ¥11.42789 | ¥57,139.45 |